
RT0603BRE079K09L | |
---|---|
DigiKey Part Number | YAG4788TR-ND - Tape & Reel (TR) YAG4788CT-ND - Cut Tape (CT) YAG4788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE079K09L |
Description | RES SMD 9.09KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE079K09L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥24.00000 | ¥24 |
10 | ¥14.30000 | ¥143 |
25 | ¥14.12000 | ¥353 |
50 | ¥13.96000 | ¥698 |
100 | ¥12.41000 | ¥1,241 |
250 | ¥10.86800 | ¥2,717 |
500 | ¥8.88200 | ¥4,441 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥7.78720 | ¥38,936 |
10,000 | ¥6.65160 | ¥66,516 |
Unit Price without JCT: | ¥24.00000 |
---|---|
Unit Price with JCT: | ¥26.40000 |