7.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE077K15L

DigiKey Part Number
13-RT0603BRE077K15LTR-ND - Tape & Reel (TR)
13-RT0603BRE077K15LCT-ND - Cut Tape (CT)
13-RT0603BRE077K15LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE077K15L
Description
RES SMD 7.15KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE077K15L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD077K15LYAGEO21,805YAG1733CT-ND¥17.00000Upgrade
ERA-3AEB7151VPanasonic Industry39,151P7.15KDBCT-ND¥17.00000Upgrade
RG1608P-7151-B-T5Susumu18,031RG16P7.15KBCT-ND¥18.00000Upgrade
In-Stock: 240
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥14.10000¥141
25¥13.08000¥327
50¥12.40000¥620
100¥11.70000¥1,170
250¥10.85600¥2,714
500¥10.27600¥5,138
1,000¥9.74300¥9,743
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥8.28300¥41,415
10,000¥7.92720¥79,272
15,000¥7.73807¥116,071
25,000¥7.51856¥187,964
35,000¥7.38486¥258,470
50,000¥7.25218¥362,609
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000