
RT0603BRE074K75L | |
|---|---|
DigiKey Part Number | YAG4746TR-ND - Tape & Reel (TR) YAG4746CT-ND - Cut Tape (CT) YAG4746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE074K75L |
Description | RES SMD 4.75KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE074K75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥14.10000 | ¥141 |
| 25 | ¥13.08000 | ¥327 |
| 50 | ¥12.40000 | ¥620 |
| 100 | ¥11.70000 | ¥1,170 |
| 250 | ¥10.85600 | ¥2,714 |
| 500 | ¥10.27600 | ¥5,138 |
| 1,000 | ¥9.74300 | ¥9,743 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.28300 | ¥41,415 |
| 10,000 | ¥7.92720 | ¥79,272 |
| 15,000 | ¥7.73807 | ¥116,071 |
| 25,000 | ¥7.51856 | ¥187,964 |
| 35,000 | ¥7.38486 | ¥258,470 |
| 50,000 | ¥7.25218 | ¥362,609 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

