
RT0603BRE073K9L | |
---|---|
DigiKey Part Number | YAG4726TR-ND - Tape & Reel (TR) YAG4726CT-ND - Cut Tape (CT) YAG4726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE073K9L |
Description | RES SMD 3.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE073K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥27.00000 | ¥27 |
10 | ¥17.00000 | ¥170 |
25 | ¥16.16000 | ¥404 |
50 | ¥15.24000 | ¥762 |
100 | ¥13.55000 | ¥1,355 |
250 | ¥11.84000 | ¥2,960 |
500 | ¥8.88200 | ¥4,441 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥9.89640 | ¥49,482 |
10,000 | ¥7.30060 | ¥73,006 |
15,000 | ¥7.19593 | ¥107,939 |
35,000 | ¥7.06794 | ¥247,378 |
50,000 | ¥6.94096 | ¥347,048 |
60,000 | ¥6.87930 | ¥412,758 |
120,000 | ¥6.66383 | ¥799,660 |
125,000 | ¥6.65207 | ¥831,509 |
Unit Price without JCT: | ¥27.00000 |
---|---|
Unit Price with JCT: | ¥29.70000 |