RT0603BRE07174KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 10,686
Unit Price: ¥17.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 631
Unit Price: ¥17.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥35.44940
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥59.09900
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥9.19200
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥30.52700
Datasheet
174 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE07174KL

DigiKey Part Number
RT0603BRE07174KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603BRE07174KL
Description
RES SMD 174K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
174 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE07174KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥8.86300¥44,315
Manufacturers Standard Package
Unit Price without JCT:¥8.86300
Unit Price with JCT:¥9.74930