464 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07464KL

DigiKey Part Number
13-RT0603BRD07464KLTR-ND - Tape & Reel (TR)
13-RT0603BRD07464KLCT-ND - Cut Tape (CT)
13-RT0603BRD07464KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07464KL
Description
RES SMD 464K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
464 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07464KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,482
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥10.50000¥105
25¥9.72000¥243
50¥9.14000¥457
100¥8.63000¥863
250¥8.01200¥2,003
500¥7.57400¥3,787
1,000¥7.17800¥7,178
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.08740¥30,437
10,000¥5.81920¥58,192
15,000¥5.67633¥85,145
25,000¥5.51040¥137,760
35,000¥5.40929¥189,325
50,000¥5.30876¥265,438
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000