
RT0603BRD07430KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07430KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07430KLCT-ND - Cut Tape (CT) 13-RT0603BRD07430KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07430KL |
Description | RES SMD 430K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07430KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥10.50000 | ¥105 |
| 25 | ¥9.72000 | ¥243 |
| 50 | ¥9.14000 | ¥457 |
| 100 | ¥8.63000 | ¥863 |
| 250 | ¥8.01200 | ¥2,003 |
| 500 | ¥7.57400 | ¥3,787 |
| 1,000 | ¥7.17800 | ¥7,178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.08740 | ¥30,437 |
| 10,000 | ¥5.81920 | ¥58,192 |
| 15,000 | ¥5.67633 | ¥85,145 |
| 25,000 | ¥5.51040 | ¥137,760 |
| 35,000 | ¥5.40929 | ¥189,325 |
| 50,000 | ¥5.30876 | ¥265,438 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

