
RT0603BRD07312KL | |
---|---|
DigiKey Part Number | 13-RT0603BRD07312KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07312KLCT-ND - Cut Tape (CT) 13-RT0603BRD07312KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07312KL |
Description | RES SMD 312K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 312 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07312KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22.00000 | ¥22 |
10 | ¥13.00000 | ¥130 |
25 | ¥11.56000 | ¥289 |
50 | ¥10.22000 | ¥511 |
100 | ¥9.42000 | ¥942 |
250 | ¥8.59600 | ¥2,149 |
500 | ¥7.05000 | ¥3,525 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥7.62500 | ¥38,125 |
10,000 | ¥6.81390 | ¥68,139 |
15,000 | ¥6.00267 | ¥90,040 |
25,000 | ¥5.19152 | ¥129,788 |
Unit Price without JCT: | ¥22.00000 |
---|---|
Unit Price with JCT: | ¥24.20000 |