
RT0603BRD07243KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07243KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07243KLCT-ND - Cut Tape (CT) 13-RT0603BRD07243KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07243KL |
Description | RES SMD 243K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07243KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥11.10000 | ¥111 |
| 25 | ¥10.44000 | ¥261 |
| 50 | ¥9.84000 | ¥492 |
| 100 | ¥9.29000 | ¥929 |
| 250 | ¥8.62800 | ¥2,157 |
| 500 | ¥8.16000 | ¥4,080 |
| 1,000 | ¥7.73400 | ¥7,734 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.56260 | ¥32,813 |
| 10,000 | ¥6.27530 | ¥62,753 |
| 15,000 | ¥6.12227 | ¥91,834 |
| 25,000 | ¥5.94464 | ¥148,616 |
| 35,000 | ¥5.83640 | ¥204,274 |
| 50,000 | ¥5.72878 | ¥286,439 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

