165 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07165KL

DigiKey Part Number
YAG1542TR-ND - Tape & Reel (TR)
YAG1542CT-ND - Cut Tape (CT)
YAG1542DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07165KL
Description
RES SMD 165K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
165 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07165KL Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 36,835
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥11.10000¥111
25¥10.44000¥261
50¥9.84000¥492
100¥9.29000¥929
250¥8.62800¥2,157
500¥8.16000¥4,080
1,000¥7.73400¥7,734
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.56260¥32,813
10,000¥6.27530¥62,753
15,000¥6.12227¥91,834
25,000¥5.94464¥148,616
35,000¥5.83640¥204,274
50,000¥5.72878¥286,439
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000