
RT0603BRC101KL | |
|---|---|
DigiKey Part Number | YAG5989TR-ND - Tape & Reel (TR) YAG5989CT-ND - Cut Tape (CT) YAG5989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRC101KL |
Description | RES SMD 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRC101KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥41.00000 | ¥41 |
| 10 | ¥34.80000 | ¥348 |
| 25 | ¥32.32000 | ¥808 |
| 50 | ¥30.52000 | ¥1,526 |
| 100 | ¥28.86000 | ¥2,886 |
| 250 | ¥26.82400 | ¥6,706 |
| 500 | ¥25.43400 | ¥12,717 |
| 1,000 | ¥24.17900 | ¥24,179 |
| 5,000 | ¥21.73840 | ¥108,692 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥19.88320 | ¥198,832 |
| 20,000 | ¥19.16105 | ¥383,221 |
| 30,000 | ¥18.78037 | ¥563,411 |
| 50,000 | ¥18.34164 | ¥917,082 |
| 70,000 | ¥18.07580 | ¥1,265,306 |
| Unit Price without JCT: | ¥41.00000 |
|---|---|
| Unit Price with JCT: | ¥45.10000 |

