
RT0603BRB074K7L | |
|---|---|
DigiKey Part Number | YAG4447TR-ND - Tape & Reel (TR) YAG4447CT-ND - Cut Tape (CT) YAG4447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRB074K7L |
Description | RES SMD 4.7K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRB074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥42.90000 | ¥429 |
| 25 | ¥39.68000 | ¥992 |
| 50 | ¥37.50000 | ¥1,875 |
| 100 | ¥35.45000 | ¥3,545 |
| 250 | ¥32.97200 | ¥8,243 |
| 500 | ¥31.28200 | ¥15,641 |
| 1,000 | ¥29.75400 | ¥29,754 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥25.52120 | ¥127,606 |
| 10,000 | ¥24.53020 | ¥245,302 |
| 15,000 | ¥24.00640 | ¥360,096 |
| 25,000 | ¥23.40120 | ¥585,030 |
| 35,000 | ¥23.03400 | ¥806,190 |
| 50,000 | ¥22.67024 | ¥1,133,512 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

