RT0402FRE0769R8L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥0.03727
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥0.03725
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥0.03817
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥0.03698
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥0.02892
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥0.02030
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2,413
Unit Price: ¥0.28000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7,466
Unit Price: ¥0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥0.29938
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥0.14969
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥0.42768
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥0.06846
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥0.01441
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥0.27216
Datasheet

Upgrade


WEC
In Stock: 1,000
Unit Price: ¥0.52000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0769R8L

DigiKey Part Number
RT0402FRE0769R8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402FRE0769R8L
Description
RES SMD 69.8 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0769R8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.47430¥14,743
Manufacturers Standard Package
Unit Price without JCT:¥1.47430
Unit Price with JCT:¥1.62173