
RT0402FRE07510RL | |
---|---|
DigiKey Part Number | 13-RT0402FRE07510RLTR-ND - Tape & Reel (TR) 13-RT0402FRE07510RLCT-ND - Cut Tape (CT) 13-RT0402FRE07510RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07510RL |
Description | RES SMD 510 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07510RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥2.90000 | ¥29 |
25 | ¥2.88000 | ¥72 |
50 | ¥2.76000 | ¥138 |
100 | ¥2.67000 | ¥267 |
250 | ¥2.59600 | ¥649 |
500 | ¥1.49600 | ¥748 |
5,000 | ¥1.31960 | ¥6,598 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥0.99250 | ¥9,925 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |