
RT0402FRE07180RL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE07180RLTR-ND - Tape & Reel (TR) 13-RT0402FRE07180RLCT-ND - Cut Tape (CT) 13-RT0402FRE07180RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07180RL |
Description | RES SMD 180 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07180RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.30000 | ¥23 |
| 25 | ¥2.20000 | ¥55 |
| 50 | ¥2.08000 | ¥104 |
| 100 | ¥1.97000 | ¥197 |
| 250 | ¥1.83600 | ¥459 |
| 500 | ¥1.73200 | ¥866 |
| 1,000 | ¥1.63700 | ¥1,637 |
| 5,000 | ¥1.44500 | ¥7,225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.30890 | ¥13,089 |
| 20,000 | ¥1.24840 | ¥24,968 |
| 30,000 | ¥1.21613 | ¥36,484 |
| 50,000 | ¥1.17852 | ¥58,926 |
| 70,000 | ¥1.15553 | ¥80,887 |
| 100,000 | ¥1.13265 | ¥113,265 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

