
RT0402FRE0712K7L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0712K7LTR-ND - Tape & Reel (TR) 13-RT0402FRE0712K7LCT-ND - Cut Tape (CT) 13-RT0402FRE0712K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0712K7L |
Description | RES SMD 12.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0712K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.00000 | ¥20 |
| 25 | ¥1.92000 | ¥48 |
| 50 | ¥1.86000 | ¥93 |
| 100 | ¥1.77000 | ¥177 |
| 250 | ¥1.69200 | ¥423 |
| 500 | ¥1.52200 | ¥761 |
| 1,000 | ¥1.37700 | ¥1,377 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.18430 | ¥11,843 |
| 20,000 | ¥1.17850 | ¥23,570 |
| 30,000 | ¥1.15557 | ¥34,667 |
| 100,000 | ¥1.13265 | ¥113,265 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

