
RT0402DRE0769K8L | |
---|---|
DigiKey Part Number | 311-2311-2-ND - Tape & Reel (TR) 311-2311-1-ND - Cut Tape (CT) 311-2311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE0769K8L |
Description | RES SMD 69.8KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE0769K8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥8.10000 | ¥81 |
25 | ¥7.96000 | ¥199 |
50 | ¥7.80000 | ¥390 |
100 | ¥6.98000 | ¥698 |
250 | ¥6.16400 | ¥1,541 |
500 | ¥5.35400 | ¥2,677 |
1,000 | ¥3.41200 | ¥3,412 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥3.89360 | ¥38,936 |
20,000 | ¥2.75800 | ¥55,160 |
30,000 | ¥2.73783 | ¥82,135 |
50,000 | ¥2.73300 | ¥136,650 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |