
RT0402DRE0730K1L | |
|---|---|
DigiKey Part Number | 311-2270-2-ND - Tape & Reel (TR) 311-2270-1-ND - Cut Tape (CT) 311-2270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE0730K1L |
Description | RES SMD 30.1KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE0730K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.10000 | ¥61 |
| 25 | ¥5.72000 | ¥143 |
| 50 | ¥5.38000 | ¥269 |
| 100 | ¥5.09000 | ¥509 |
| 250 | ¥4.71200 | ¥1,178 |
| 500 | ¥4.45800 | ¥2,229 |
| 1,000 | ¥4.21900 | ¥4,219 |
| 5,000 | ¥3.74320 | ¥18,716 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.40150 | ¥34,015 |
| 20,000 | ¥3.25565 | ¥65,113 |
| 30,000 | ¥3.17820 | ¥95,346 |
| 50,000 | ¥3.08826 | ¥154,413 |
| 70,000 | ¥3.03350 | ¥212,345 |
| 100,000 | ¥2.97914 | ¥297,914 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

