
RT0402DRD079K76L | |
|---|---|
DigiKey Part Number | 311-2213-2-ND - Tape & Reel (TR) 311-2213-1-ND - Cut Tape (CT) 311-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD079K76L |
Description | RES SMD 9.76KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD079K76L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.50000 | ¥95 |
| 25 | ¥8.76000 | ¥219 |
| 50 | ¥8.30000 | ¥415 |
| 100 | ¥7.83000 | ¥783 |
| 250 | ¥7.26000 | ¥1,815 |
| 500 | ¥6.86600 | ¥3,433 |
| 1,000 | ¥6.50500 | ¥6,505 |
| 5,000 | ¥5.78940 | ¥28,947 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.26910 | ¥52,691 |
| 20,000 | ¥5.05170 | ¥101,034 |
| 30,000 | ¥4.93637 | ¥148,091 |
| 50,000 | ¥4.80282 | ¥240,141 |
| 70,000 | ¥4.72161 | ¥330,513 |
| 100,000 | ¥4.64105 | ¥464,105 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

