
RT0402DRD0766K5L | |
---|---|
DigiKey Part Number | YAG4433TR-ND - Tape & Reel (TR) YAG4433CT-ND - Cut Tape (CT) YAG4433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0766K5L |
Description | RES SMD 66.5KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0766K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥19.00000 | ¥19 |
10 | ¥11.50000 | ¥115 |
25 | ¥11.44000 | ¥286 |
50 | ¥11.36000 | ¥568 |
100 | ¥9.97000 | ¥997 |
250 | ¥8.60000 | ¥2,150 |
500 | ¥7.62600 | ¥3,813 |
1,000 | ¥5.28700 | ¥5,287 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥4.54260 | ¥45,426 |
20,000 | ¥4.52765 | ¥90,553 |
30,000 | ¥4.45040 | ¥133,512 |
50,000 | ¥4.41296 | ¥220,648 |
240,000 | ¥4.30289 | ¥1,032,694 |
Unit Price without JCT: | ¥19.00000 |
---|---|
Unit Price with JCT: | ¥20.90000 |