RT0402CRD0727KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 21,075
Unit Price: ¥17.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2,000
Unit Price: ¥43.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,720
Unit Price: ¥18.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥39.13800
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥58.65320
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥71.07400
Datasheet

Upgrade


Susumu
In Stock: 48,353
Unit Price: ¥27.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥45.22900
Datasheet
27 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRD0727KL

DigiKey Part Number
RT0402CRD0727KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRD0727KL
Description
RES SMD 27K OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRD0727KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥6.34250¥63,425
Manufacturers Standard Package
Unit Price without JCT:¥6.34250
Unit Price with JCT:¥6.97675