RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE071K8L

DigiKey Part Number
YAG4350TR-ND - Tape & Reel (TR)
YAG4350CT-ND - Cut Tape (CT)
YAG4350DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE071K8L
Description
RES SMD 1.8K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE071K8L Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥24.00000¥24
10¥12.40000¥124
25¥10.96000¥274
50¥9.58000¥479
100¥8.92000¥892
250¥8.27600¥2,069
500¥7.46200¥3,731
1,000¥7.25900¥7,259
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥6.00870¥60,087
Manufacturers Standard Package
Unit Price without JCT:¥24.00000
Unit Price with JCT:¥26.40000