
RT0402BRD073K2L | |
|---|---|
DigiKey Part Number | YAG4255TR-ND - Tape & Reel (TR) YAG4255CT-ND - Cut Tape (CT) YAG4255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD073K2L |
Description | RES SMD 3.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD073K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥13.00000 | ¥130 |
| 25 | ¥12.04000 | ¥301 |
| 50 | ¥11.36000 | ¥568 |
| 100 | ¥10.74000 | ¥1,074 |
| 250 | ¥9.95600 | ¥2,489 |
| 500 | ¥9.42600 | ¥4,713 |
| 1,000 | ¥8.93600 | ¥8,936 |
| 5,000 | ¥7.96960 | ¥39,848 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.26180 | ¥72,618 |
| 20,000 | ¥6.97055 | ¥139,411 |
| 30,000 | ¥6.81650 | ¥204,495 |
| 50,000 | ¥6.63816 | ¥331,908 |
| 70,000 | ¥6.52986 | ¥457,090 |
| 100,000 | ¥6.42248 | ¥642,248 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

