
RT0402BRD07110KL | |
|---|---|
DigiKey Part Number | YAG4162TR-ND - Tape & Reel (TR) YAG4162CT-ND - Cut Tape (CT) YAG4162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07110KL |
Description | RES SMD 110K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07110KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥16.30000 | ¥163 |
| 25 | ¥15.16000 | ¥379 |
| 50 | ¥14.36000 | ¥718 |
| 100 | ¥13.54000 | ¥1,354 |
| 250 | ¥12.57600 | ¥3,144 |
| 500 | ¥11.90600 | ¥5,953 |
| 1,000 | ¥11.29400 | ¥11,294 |
| 5,000 | ¥10.09220 | ¥50,461 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.20370 | ¥92,037 |
| 20,000 | ¥8.84290 | ¥176,858 |
| 30,000 | ¥8.65200 | ¥259,560 |
| 50,000 | ¥8.43140 | ¥421,570 |
| 70,000 | ¥8.29750 | ¥580,825 |
| 100,000 | ¥8.16485 | ¥816,485 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

