
RT0201FRE071KL | |
|---|---|
DigiKey Part Number | 13-RT0201FRE071KLTR-ND - Tape & Reel (TR) 13-RT0201FRE071KLCT-ND - Cut Tape (CT) 13-RT0201FRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201FRE071KL |
Description | RES SMD 1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201FRE071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥15.10000 | ¥151 |
| 25 | ¥14.08000 | ¥352 |
| 50 | ¥13.30000 | ¥665 |
| 100 | ¥12.56000 | ¥1,256 |
| 250 | ¥11.65200 | ¥2,913 |
| 500 | ¥11.02600 | ¥5,513 |
| 1,000 | ¥10.45800 | ¥10,458 |
| 5,000 | ¥9.34340 | ¥46,717 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.94610 | ¥89,461 |
| 20,000 | ¥8.59450 | ¥171,890 |
| 30,000 | ¥8.40847 | ¥252,254 |
| 50,000 | ¥8.19348 | ¥409,674 |
| 70,000 | ¥8.06289 | ¥564,402 |
| 100,000 | ¥7.93359 | ¥793,359 |
| 120,000 | ¥7.87098 | ¥944,518 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

