4.7 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0201BRD074K7L

DigiKey Part Number
13-RT0201BRD074K7LTR-ND - Tape & Reel (TR)
13-RT0201BRD074K7LCT-ND - Cut Tape (CT)
13-RT0201BRD074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0201BRD074K7L
Description
RES SMD 4.7K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0201BRD074K7L Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 17,712
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥45.00000¥45
10¥38.10000¥381
25¥35.24000¥881
50¥33.28000¥1,664
100¥31.44000¥3,144
250¥29.22800¥7,307
500¥27.72600¥13,863
1,000¥26.36200¥26,362
5,000¥23.71740¥118,587
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥21.70070¥217,007
20,000¥20.91945¥418,389
30,000¥20.50787¥615,236
50,000¥20.03348¥1,001,674
70,000¥19.74833¥1,382,383
Manufacturers Standard Package
Unit Price without JCT:¥45.00000
Unit Price with JCT:¥49.50000