
RSF5SSJT-73-10R | |
---|---|
DigiKey Part Number | 13-RSF5SSJT-73-10RCT-ND - Cut Tape (CT) 13-RSF5SSJT-73-10RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF5SSJT-73-10R |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF5SSJT-73-10R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥91.00000 | ¥91 |
10 | ¥58.50000 | ¥585 |
25 | ¥49.76000 | ¥1,244 |
50 | ¥44.22000 | ¥2,211 |
100 | ¥39.54000 | ¥3,954 |
250 | ¥34.38000 | ¥8,595 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥31.15200 | ¥15,576 |
1,000 | ¥28.41000 | ¥28,410 |
1,500 | ¥27.00000 | ¥40,500 |
2,500 | ¥25.40520 | ¥63,513 |
3,500 | ¥24.45429 | ¥85,590 |
5,000 | ¥23.52560 | ¥117,628 |
6,000 | ¥23.07983 | ¥138,479 |
12,000 | ¥21.55050 | ¥258,606 |
12,500 | ¥21.46784 | ¥268,348 |
Unit Price without JCT: | ¥91.00000 |
---|---|
Unit Price with JCT: | ¥100.10000 |