
RSF500JT-91-100R | |
|---|---|
DigiKey Part Number | 13-RSF500JT-91-100RCT-ND - Cut Tape (CT) 13-RSF500JT-91-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF500JT-91-100R |
Description | RES 100 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF500JT-91-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.965" L (8.50mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥148.00000 | ¥148 |
| 10 | ¥96.10000 | ¥961 |
| 25 | ¥82.04000 | ¥2,051 |
| 50 | ¥73.22000 | ¥3,661 |
| 100 | ¥65.69000 | ¥6,569 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥56.33200 | ¥14,083 |
| 500 | ¥51.27200 | ¥25,636 |
| 750 | ¥48.67200 | ¥36,504 |
| 1,250 | ¥45.73040 | ¥57,163 |
| 1,750 | ¥43.97771 | ¥76,961 |
| 2,500 | ¥42.26440 | ¥105,661 |
| Unit Price without JCT: | ¥148.00000 |
|---|---|
| Unit Price with JCT: | ¥162.80000 |

