
FMP200JT-52-30R | |
|---|---|
DigiKey Part Number | 13-FMP200JT-52-30RCT-ND - Cut Tape (CT) 13-FMP200JT-52-30RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP200JT-52-30R |
Description | RES 30 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥19.80000 | ¥198 |
| 25 | ¥16.60000 | ¥415 |
| 50 | ¥14.62000 | ¥731 |
| 100 | ¥12.95000 | ¥1,295 |
| 250 | ¥11.10800 | ¥2,777 |
| 500 | ¥9.95200 | ¥4,976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥8.79100 | ¥8,791 |
| 2,000 | ¥7.97200 | ¥15,944 |
| 3,000 | ¥7.55033 | ¥22,651 |
| 5,000 | ¥7.07380 | ¥35,369 |
| 7,000 | ¥6.78943 | ¥47,526 |
| 10,000 | ¥6.51180 | ¥65,118 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

