56 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2WSJT-73-56R

DigiKey Part Number
13-RSF2WSJT-73-56RCT-ND - Cut Tape (CT)
13-RSF2WSJT-73-56RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSF2WSJT-73-56R
Description
RES 56 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥33.00000¥33
10¥21.60000¥216
25¥18.16000¥454
50¥16.02000¥801
100¥14.19000¥1,419
250¥12.18000¥3,045
500¥10.91800¥5,459
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥9.65700¥9,657
2,000¥8.76450¥17,529
3,000¥8.30600¥24,918
5,000¥7.78680¥38,934
7,000¥7.47743¥52,342
10,000¥7.17520¥71,752
Manufacturers Standard Package
Unit Price without JCT:¥33.00000
Unit Price with JCT:¥36.30000