
RSF2WSJT-52-56R | |
|---|---|
DigiKey Part Number | 13-RSF2WSJT-52-56RCT-ND - Cut Tape (CT) 13-RSF2WSJT-52-56RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF2WSJT-52-56R |
Description | RES 56 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥21.60000 | ¥216 |
| 25 | ¥18.12000 | ¥453 |
| 50 | ¥15.98000 | ¥799 |
| 100 | ¥14.17000 | ¥1,417 |
| 250 | ¥12.15600 | ¥3,039 |
| 500 | ¥10.89800 | ¥5,449 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥9.63900 | ¥9,639 |
| 2,000 | ¥8.74800 | ¥17,496 |
| 3,000 | ¥8.29000 | ¥24,870 |
| 5,000 | ¥7.77200 | ¥38,860 |
| 7,000 | ¥7.46314 | ¥52,242 |
| 10,000 | ¥7.16150 | ¥71,615 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

