
RSF200JB-73-91K | |
---|---|
DigiKey Part Number | 13-RSF200JB-73-91K-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-91K |
Description | RES 91K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-91K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥43.00000 | ¥43 |
10 | ¥26.90000 | ¥269 |
25 | ¥22.64000 | ¥566 |
50 | ¥19.98000 | ¥999 |
100 | ¥17.75000 | ¥1,775 |
250 | ¥15.28800 | ¥3,822 |
500 | ¥13.74200 | ¥6,871 |
1,000 | ¥12.43200 | ¥12,432 |
5,000 | ¥10.09460 | ¥50,473 |
Unit Price without JCT: | ¥43.00000 |
---|---|
Unit Price with JCT: | ¥47.30000 |