
RSF100JR-73-18K | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-18KTR-ND - Tape & Reel (TR) 13-RSF100JR-73-18KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-18K |
Description | RES 18K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥23.40000 | ¥234 |
| 25 | ¥19.76000 | ¥494 |
| 50 | ¥17.38000 | ¥869 |
| 100 | ¥15.42000 | ¥1,542 |
| 250 | ¥13.24800 | ¥3,312 |
| 500 | ¥11.88600 | ¥5,943 |
| 1,000 | ¥10.73100 | ¥10,731 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥9.55650 | ¥19,113 |
| 4,000 | ¥8.73725 | ¥34,949 |
| 6,000 | ¥8.31600 | ¥49,896 |
| 10,000 | ¥7.83960 | ¥78,396 |
| 14,000 | ¥7.55586 | ¥105,782 |
| 20,000 | ¥7.27845 | ¥145,569 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

