Similar

RSF-25JR-52-15K | |
|---|---|
DigiKey Part Number | RSF-25JR-52-15K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF-25JR-52-15K |
Description | RES 15K OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMF-25FRF52-15K | YAGEO | 0 | FMF-25FRF52-15K-ND | ¥2.75940 | Similar |


