
RP0805FRE0716KL | |
|---|---|
DigiKey Part Number | 13-RP0805FRE0716KLTR-ND - Tape & Reel (TR) 13-RP0805FRE0716KLCT-ND - Cut Tape (CT) 13-RP0805FRE0716KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805FRE0716KL |
Description | RES 16K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥11.10000 | ¥111 |
| 25 | ¥10.28000 | ¥257 |
| 50 | ¥9.72000 | ¥486 |
| 100 | ¥9.19000 | ¥919 |
| 250 | ¥8.52400 | ¥2,131 |
| 500 | ¥8.06400 | ¥4,032 |
| 1,000 | ¥7.64300 | ¥7,643 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.81160 | ¥34,058 |
| 10,000 | ¥6.51430 | ¥65,143 |
| 15,000 | ¥6.35600 | ¥95,340 |
| 25,000 | ¥6.17228 | ¥154,307 |
| 35,000 | ¥6.06031 | ¥212,111 |
| 50,000 | ¥5.94908 | ¥297,454 |
| 60,000 | ¥5.89505 | ¥353,703 |
| 120,000 | ¥5.70619 | ¥684,743 |
| 125,000 | ¥5.69589 | ¥711,986 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

