16 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0805FRE0716KL

DigiKey Part Number
13-RP0805FRE0716KLTR-ND - Tape & Reel (TR)
13-RP0805FRE0716KLCT-ND - Cut Tape (CT)
13-RP0805FRE0716KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0805FRE0716KL
Description
RES 16K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥11.10000¥111
25¥10.28000¥257
50¥9.72000¥486
100¥9.19000¥919
250¥8.52400¥2,131
500¥8.06400¥4,032
1,000¥7.64300¥7,643
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.81160¥34,058
10,000¥6.51430¥65,143
15,000¥6.35600¥95,340
25,000¥6.17228¥154,307
35,000¥6.06031¥212,111
50,000¥5.94908¥297,454
60,000¥5.89505¥353,703
120,000¥5.70619¥684,743
125,000¥5.69589¥711,986
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000