
RP0603BRD0751KL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD0751KLTR-ND - Tape & Reel (TR) 13-RP0603BRD0751KLCT-ND - Cut Tape (CT) 13-RP0603BRD0751KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD0751KL |
Description | RES 51K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥18.80000 | ¥188 |
| 25 | ¥17.40000 | ¥435 |
| 50 | ¥16.48000 | ¥824 |
| 100 | ¥15.55000 | ¥1,555 |
| 250 | ¥14.44400 | ¥3,611 |
| 500 | ¥13.68000 | ¥6,840 |
| 1,000 | ¥12.98100 | ¥12,981 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.05800 | ¥55,290 |
| 10,000 | ¥10.59450 | ¥105,945 |
| 15,000 | ¥10.34847 | ¥155,227 |
| 25,000 | ¥10.06340 | ¥251,585 |
| 35,000 | ¥9.88989 | ¥346,146 |
| 50,000 | ¥9.71780 | ¥485,890 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

