
RP0402DRD071KL | |
|---|---|
DigiKey Part Number | 13-RP0402DRD071KLTR-ND - Tape & Reel (TR) 13-RP0402DRD071KLCT-ND - Cut Tape (CT) 13-RP0402DRD071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402DRD071KL |
Description | RES 1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥17.10000 | ¥171 |
| 25 | ¥15.96000 | ¥399 |
| 50 | ¥15.02000 | ¥751 |
| 100 | ¥14.21000 | ¥1,421 |
| 250 | ¥13.18000 | ¥3,295 |
| 500 | ¥12.48400 | ¥6,242 |
| 1,000 | ¥11.84200 | ¥11,842 |
| 5,000 | ¥10.58600 | ¥52,930 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.65570 | ¥96,557 |
| 20,000 | ¥9.27880 | ¥185,576 |
| 30,000 | ¥9.07957 | ¥272,387 |
| 50,000 | ¥8.84926 | ¥442,463 |
| 70,000 | ¥8.70953 | ¥609,667 |
| 100,000 | ¥8.57109 | ¥857,109 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

