
RP0402BRD078K2L | |
|---|---|
DigiKey Part Number | 13-RP0402BRD078K2LTR-ND - Tape & Reel (TR) 13-RP0402BRD078K2LCT-ND - Cut Tape (CT) 13-RP0402BRD078K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD078K2L |
Description | RES 8.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥19.80000 | ¥198 |
| 25 | ¥18.40000 | ¥460 |
| 50 | ¥17.42000 | ¥871 |
| 100 | ¥16.44000 | ¥1,644 |
| 250 | ¥15.26400 | ¥3,816 |
| 500 | ¥14.45200 | ¥7,226 |
| 1,000 | ¥13.71700 | ¥13,717 |
| 5,000 | ¥12.27520 | ¥61,376 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥11.20290 | ¥112,029 |
| 20,000 | ¥10.77175 | ¥215,435 |
| 30,000 | ¥10.54393 | ¥316,318 |
| 50,000 | ¥10.28088 | ¥514,044 |
| 70,000 | ¥10.12127 | ¥708,489 |
| 100,000 | ¥9.96328 | ¥996,328 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

