


430152043826 | |
|---|---|
DigiKey Part Number | 732-6991-2-ND - Tape & Reel (TR) 732-6991-1-ND - Cut Tape (CT) 732-6991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 430152043826 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 430152043826 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Liquid Crystal Polymer (LCP) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 50 | ¥81.10000 | ¥4,055 |
| 100 | ¥73.79000 | ¥7,379 |
| 500 | ¥66.97200 | ¥33,486 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥58.33100 | ¥58,331 |
| 2,000 | ¥52.01600 | ¥104,032 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |






