1.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD071K21L

DigiKey Part Number
13-RP0402BRD071K21LTR-ND - Tape & Reel (TR)
13-RP0402BRD071K21LCT-ND - Cut Tape (CT)
13-RP0402BRD071K21LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD071K21L
Description
RES 1.21K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,556
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥23.00000¥23
10¥19.80000¥198
25¥18.40000¥460
50¥17.42000¥871
100¥16.44000¥1,644
250¥15.26400¥3,816
500¥14.45200¥7,226
1,000¥13.71700¥13,717
5,000¥12.27520¥61,376
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥11.20290¥112,029
20,000¥10.77175¥215,435
30,000¥10.54393¥316,318
50,000¥10.28088¥514,044
70,000¥10.12127¥708,489
100,000¥9.96328¥996,328
Manufacturers Standard Package
Unit Price without JCT:¥23.00000
Unit Price with JCT:¥25.30000