
RP0402BRD0718K7L | |
---|---|
DigiKey Part Number | 13-RP0402BRD0718K7LTR-ND - Tape & Reel (TR) 13-RP0402BRD0718K7LCT-ND - Cut Tape (CT) 13-RP0402BRD0718K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD0718K7L |
Description | RES 18.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37.00000 | ¥37 |
10 | ¥22.30000 | ¥223 |
25 | ¥21.12000 | ¥528 |
50 | ¥19.94000 | ¥997 |
100 | ¥17.53000 | ¥1,753 |
250 | ¥15.09200 | ¥3,773 |
500 | ¥13.30400 | ¥6,652 |
1,000 | ¥11.18900 | ¥11,189 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥9.57190 | ¥95,719 |
100,000 | ¥9.53572 | ¥953,572 |
120,000 | ¥9.47008 | ¥1,136,410 |
Unit Price without JCT: | ¥37.00000 |
---|---|
Unit Price with JCT: | ¥40.70000 |