
RL2512FK-070R47L | |
---|---|
DigiKey Part Number | 311-0.47TTR-ND - Tape & Reel (TR) 311-0.47TCT-ND - Cut Tape (CT) 311-0.47TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R47L |
Description | RES 0.47 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R47L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥76.00000 | ¥76 |
10 | ¥47.10000 | ¥471 |
25 | ¥37.48000 | ¥937 |
50 | ¥32.28000 | ¥1,614 |
100 | ¥27.09000 | ¥2,709 |
250 | ¥23.36000 | ¥5,840 |
500 | ¥21.09000 | ¥10,545 |
1,000 | ¥19.46800 | ¥19,468 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥16.38575 | ¥65,543 |
8,000 | ¥14.69000 | ¥117,520 |
12,000 | ¥14.49350 | ¥173,922 |
20,000 | ¥14.40145 | ¥288,029 |
96,000 | ¥14.09806 | ¥1,353,414 |
100,000 | ¥14.08234 | ¥1,408,234 |
Unit Price without JCT: | ¥76.00000 |
---|---|
Unit Price with JCT: | ¥83.60000 |