75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2512FK-070R075L

DigiKey Part Number
311-0.075TTR-ND - Tape & Reel (TR)
311-0.075TCT-ND - Cut Tape (CT)
311-0.075TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2512FK-070R075L
Description
RES 0.075 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2512FK-070R075L Models
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
Current Sense
Temperature Coefficient
±800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 3,936
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥78.00000¥78
10¥43.90000¥439
25¥36.44000¥911
50¥32.10000¥1,605
100¥28.72000¥2,872
250¥25.27200¥6,318
500¥23.28600¥11,643
1,000¥21.70600¥21,706
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥18.34850¥73,394
8,000¥17.59800¥140,784
12,000¥17.23208¥206,785
20,000¥16.83525¥336,705
28,000¥16.60807¥465,026
40,000¥16.39310¥655,724
Manufacturers Standard Package
Unit Price without JCT:¥78.00000
Unit Price with JCT:¥85.80000