180 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2010FK-070R18L

DigiKey Part Number
13-RL2010FK-070R18LTR-ND - Tape & Reel (TR)
13-RL2010FK-070R18LCT-ND - Cut Tape (CT)
13-RL2010FK-070R18LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2010FK-070R18L
Description
RES 0.18 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2010FK-070R18L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥73.00000¥73
10¥40.80000¥408
25¥33.76000¥844
50¥29.70000¥1,485
100¥26.46000¥2,646
250¥23.20800¥5,802
500¥21.32800¥10,664
1,000¥19.83500¥19,835
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥16.70225¥66,809
8,000¥15.99350¥127,948
12,000¥15.64800¥187,776
20,000¥15.27350¥305,470
28,000¥15.05889¥421,649
40,000¥14.85598¥594,239
Manufacturers Standard Package
Unit Price without JCT:¥73.00000
Unit Price with JCT:¥80.30000