
RL2010FK-070R047L | |
|---|---|
DigiKey Part Number | 13-RL2010FK-070R047LTR-ND - Tape & Reel (TR) 13-RL2010FK-070R047LCT-ND - Cut Tape (CT) 13-RL2010FK-070R047LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2010FK-070R047L |
Description | RES 0.047 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010FK-070R047L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥55.10000 | ¥551 |
| 25 | ¥46.16000 | ¥1,154 |
| 50 | ¥41.06000 | ¥2,053 |
| 100 | ¥37.02000 | ¥3,702 |
| 250 | ¥32.92800 | ¥8,232 |
| 500 | ¥30.57000 | ¥15,285 |
| 1,000 | ¥28.69000 | ¥28,690 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥24.53650 | ¥98,146 |
| 8,000 | ¥23.64388 | ¥189,151 |
| 12,000 | ¥23.20858 | ¥278,503 |
| 20,000 | ¥22.73660 | ¥454,732 |
| 28,000 | ¥22.46636 | ¥629,058 |
| 40,000 | ¥22.21045 | ¥888,418 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |

