
RL1210FR-070R47L | |
|---|---|
DigiKey Part Number | 13-RL1210FR-070R47LTR-ND - Tape & Reel (TR) 13-RL1210FR-070R47LCT-ND - Cut Tape (CT) 13-RL1210FR-070R47LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1210FR-070R47L |
Description | RES 0.47 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210FR-070R47L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRN1210-FX-R470EPF | Bourns Inc. | 5,000 | 118-CRN1210-FX-R470EPFTR-ND | ¥6.71520 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥38.20000 | ¥382 |
| 25 | ¥31.52000 | ¥788 |
| 50 | ¥27.66000 | ¥1,383 |
| 100 | ¥24.58000 | ¥2,458 |
| 250 | ¥21.48400 | ¥5,371 |
| 500 | ¥19.70000 | ¥9,850 |
| 1,000 | ¥18.28000 | ¥18,280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥15.10120 | ¥75,506 |
| 10,000 | ¥14.47560 | ¥144,756 |
| 15,000 | ¥14.17053 | ¥212,558 |
| 25,000 | ¥13.83972 | ¥345,993 |
| 35,000 | ¥13.65026 | ¥477,759 |
| 50,000 | ¥13.47100 | ¥673,550 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

