
RL1210FR-070R15L | |
---|---|
DigiKey Part Number | 13-RL1210FR-070R15LTR-ND - Tape & Reel (TR) 13-RL1210FR-070R15LCT-ND - Cut Tape (CT) 13-RL1210FR-070R15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1210FR-070R15L |
Description | RES 0.15 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210FR-070R15L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37.00000 | ¥37 |
10 | ¥26.10000 | ¥261 |
25 | ¥23.84000 | ¥596 |
50 | ¥23.20000 | ¥1,160 |
100 | ¥22.55000 | ¥2,255 |
250 | ¥19.46800 | ¥4,867 |
500 | ¥15.41200 | ¥7,706 |
1,000 | ¥14.60100 | ¥14,601 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥11.68860 | ¥58,443 |
Unit Price without JCT: | ¥37.00000 |
---|---|
Unit Price with JCT: | ¥40.70000 |