
RL1210FR-070R12L | |
|---|---|
DigiKey Part Number | 311-0.12NATR-ND - Tape & Reel (TR) 311-0.12NACT-ND - Cut Tape (CT) 311-0.12NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1210FR-070R12L |
Description | RES 0.12 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210FR-070R12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥38.20000 | ¥382 |
| 25 | ¥31.52000 | ¥788 |
| 50 | ¥27.66000 | ¥1,383 |
| 100 | ¥24.58000 | ¥2,458 |
| 250 | ¥21.48400 | ¥5,371 |
| 500 | ¥19.70000 | ¥9,850 |
| 1,000 | ¥18.28000 | ¥18,280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥15.10120 | ¥75,506 |
| 10,000 | ¥14.47560 | ¥144,756 |
| 15,000 | ¥14.17053 | ¥212,558 |
| 25,000 | ¥13.83972 | ¥345,993 |
| 35,000 | ¥13.65026 | ¥477,759 |
| 50,000 | ¥13.47100 | ¥673,550 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

