15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1210FR-070R015L

DigiKey Part Number
13-RL1210FR-070R015LTR-ND - Tape & Reel (TR)
13-RL1210FR-070R015LCT-ND - Cut Tape (CT)
13-RL1210FR-070R015LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1210FR-070R015L
Description
RES 0.015 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1210FR-070R015L Models
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
Current Sense
Temperature Coefficient
±1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4,626
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥91.00000¥91
10¥53.20000¥532
25¥44.60000¥1,115
50¥39.62000¥1,981
100¥35.68000¥3,568
250¥31.68800¥7,922
500¥29.38400¥14,692
1,000¥27.55200¥27,552
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥23.21980¥116,099
10,000¥22.41050¥224,105
15,000¥22.01573¥330,236
25,000¥21.58776¥539,694
35,000¥21.34251¥746,988
50,000¥21.11060¥1,055,530
Manufacturers Standard Package
Unit Price without JCT:¥91.00000
Unit Price with JCT:¥100.10000